
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA3E2C0G2A050C080AD | 4,780 | 10 | Cut Tape | ||||||||
| TME | CGA3E2C0G2A050CAD | 0 | 4K | 4h | ||||||||
| Avnet | CGA3E2C0G2A050C080AD | 0 | 4K | 16h | ||||||||
| Arrow Electronics | CGA3E2C0G2A050C080AD | 0 | 4K | |||||||||
| Farnell | CGA3E2C0G2A050C080AD | 4,780 | 10 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A050C080AD.
Download TDK CGA3E2C0G2A050C080AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA3E2C0G2A050C080AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E2C0G2A050C080AD.