Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1608C0G1H050C080AA

50V 5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H050C080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.00%

CAD Models

Download TDK C1608C0G1H050C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.031
$ 0.031
Stock
3,294,503
3,537,473
3,537,473
Authorized Distributors
6
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

0603 5 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 5pF ±0.1pF C0G NP0
Samsung Electro-MechanicsCL10C050DB8NNNC
Cap Ceramic 5pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
50V 5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C509B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0603 0.1pF
50V 5pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608C0G1H050C080AA provided by its distributors.

50V 5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603
Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125C Low ESR T/R
CERAMIC CAPACITOR, 5PF, 50V, C0G, 0603, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=5pF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 5pF 50V C0G 0.25pF SMD 0603 125°C T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 5, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
5pF ±0.25pF C0G(NP0) 50V 0603 SMD 1.6mm × 800μm × 800μm
CAP, 5PF, 50V, C0G/NP0, 0603; Capacitance: 5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Charact; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G1H050C080AA.