TDK CGA2B2X8R1H471M050BA

50V 470pF X8R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X8R1H471M050BA.

IHS

Datasheet16 pages7 years ago

Upverter

Inventory History

3 month trend:
-36.52%

CAD Models

Download TDK CGA2B2X8R1H471M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.029
$ 0.029
Stock
93,024
33,233
33,233
Authorized Distributors
4
4
4
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0402 470 pF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK042B7471MC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 470 pF, ± 20 %, 0100, X7R, RoHS
50V 470pF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0402,x5R,50V,470Pf,0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402
Yageo GroupC0402C471K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 10%

Descriptions

Descriptions of TDK CGA2B2X8R1H471M050BA provided by its distributors.

50V 470pF X8R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
Mlcc,0402,x8R,50V,470Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X8R1H471M050BA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 471, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
0402 (1005Metric) CERAMIC CAPACITOR CGA 50V 470pF ±20% X8R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos