TDK C1005X5R1H471M050BA

Mlcc, 0402, x5R, 50V, 470Pf, 0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1H471M050BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C1005X5R1H471M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
26,485
123,417
123,417
Authorized Distributors
0
2
2
Capacitance
470 pF
470 pF
470 pF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 470pF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
TAIYO YUDENUMK105BJ471KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 470 pF, ± 10 %, 0402, X5R/B, RoHS
Case:C0603, T.C:X5R, Voltage:1H, Cap Value:471, Tol:M, Thickness:0.3, E series: 3
TAIYO YUDENTMK063BJ471MP-F
MK(STD CLASS2) CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 470pF 25V
CAP CER 470PF 25V X5R 0201 / 470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Descriptions

Descriptions of TDK C1005X5R1H471M050BA provided by its distributors.

Mlcc,0402,x5R,50V,470Pf,0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 20%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 471, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos