TDK CGA2B2X8R1H102K050BA

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X8R1H102K050BA.

Newark

Datasheet16 pages7 years ago
Datasheet8 pages13 years ago
Datasheet5 pages24 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-44.44%

CAD Models

Download TDK CGA2B2X8R1H102K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.092
$ 0.092
Stock
1,269,124
1,577,386
1,577,386
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX06035F102K4T2A
0603 1 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 100V X8R 10%
50V 1nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 1 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C102K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603
KYOCERA AVX06035F102K4Z2A
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R

Descriptions

Descriptions of TDK CGA2B2X8R1H102K050BA provided by its distributors.

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 1000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Cap .001Uf 50Vdc X8R 10% Smd 0402 Rohs Compliant: Yes
CAP, MLCC, X8R, 1NF, 50V, 0402; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: -; Operating Temperature Min: -5
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X8R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = CGA / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA2B2X8R1H102K050BA.