TDK C1608X8R1H102K080AA

C Series 0603 1 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1H102K080AA.

IHS

Datasheet16 pages4 years ago

TDK

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-10.26%

CAD Models

Download TDK C1608X8R1H102K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.026
$ 0.026
Stock
224,239
1,187,292
1,187,292
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 1nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Cga Series, 1000 Pf, - 10%, X8R, 100 V, 0603
C Series 0603 1000 pF 100 V ±10% Tolerance X8R Multilayer Ceramic Capacitor
KYOCERA AVX06035F102K4Z4A
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R
50V 1nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X8R1H102K080AA provided by its distributors.

C Series 0603 1 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 150C T/R
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 1000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CERAMIC CAPACITOR, 1000PF, 50V, X8R, 0603; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance: 1000pF; Voltage Rating: 50V; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: C Series; MSL: -

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X8R1H102K080AA.