TDK CGA2B2X7R1H222M050BA

50V 2.2nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X7R1H222M050BA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-1.39%

CAD Models

Download TDK CGA2B2X7R1H222M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.006
$ 0.006
Stock
187,817
374,476
374,476
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK105B7222MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 50V X7R +/-20% 0402 Gen Purp
50V 2.2nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105B7222MV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 2200 pF, ± 20 %, 0402, X7R, RoHS
CAPACITOR CERAMIC 2200PF, 25V, X7R, 20%, 0402; Product Range:TDK - C Series; Cap
Yageo GroupC0402C222K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 0402 10%
Yageo GroupC0402C222J5RACTU
50V 2.2nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA2B2X7R1H222M050BA provided by its distributors.

50V 2.2nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 50V X7R 20% SMD 0402 125°C Punched Paper T/R
Avnet Japan
Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B2X7R1H222M050BA
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1x0.5x0.5mm
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±20% 2200pF
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos