Descriptions of Yageo Group C0402C222K5RACTU provided by its distributors.
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 0402 10%
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 2200pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 50V X7R 10% SMD 0402 125C Paper T/R
CAPACITOR;CERAMIC;CAP;2200PF;TOL+10%;SMT;VOL-RTG 50V;X7R;TR
SMD MLC Capacitor 2,2nF 50V 10% X7R 0402
MLCC 2.2nF ±10% X7R 50V 0402 SMD 1mm × 500μm × 500μm
CER 0402 CAP 50V 2200PF X7R 10% TR
Ceramic Capacitor 2.2nF, 50VDC, 0402, ±10 %
CAP, 2200PF, 50V, 10%, X7R, 0402; Capacitance:2200pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Ch; Available until stocks are exhausted Alternatives available
CAP, 2200PF, 50V, 10%, X7R, 0402; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C