
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA2B2X7R1C154MBA | 0 | 10K | 15h | ||||||||
| TTI | CGA2B2X7R1C154M050BA | 0 | 10K | Tape & Reel | 4h | |||||||
| Avnet | CGA2B2X7R1C154M050BA | 0 | 10K | 4d | ||||||||
| Arrow Electronics | CGA2B2X7R1C154M050BA | 0 | 10K | |||||||||
| Mouser | 810-CGA2B2X7R1C154MA | 19,970 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK CGA2B2X7R1C154M050BA.
Download TDK CGA2B2X7R1C154M050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA2B2X7R1C154M050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA2B2X7R1C154M050BA.