TDK CGA2B1X7R1A154M050BC

CGA Series 0402 0.15 µF ±20% 10 V X7R SMT Multilayer Ceramic Capacitor
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B1X7R1A154M050BC.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download TDK CGA2B1X7R1A154M050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.023
Stock
154,046
80,923
Authorized Distributors
6
4
Capacitance
150 nF
150 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

6.3V 150nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7R,16V,0.15uF,0.5mm
16V 150nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 150nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C154M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 20%
Yageo GroupC0603C154K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.15uF X7R 0603 10%

Descriptions

Descriptions of TDK CGA2B1X7R1A154M050BC provided by its distributors.

CGA Series 0402 0.15 µF ±20% 10 V X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0402
Cap Ceramic 0.15uF 10V X7R 20% Pad SMD 0402 125C Low ESR Automotive T/R
Cap, Aec-Q200, 0.15Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B1X7R1A154M050BC
Cap Ceramic 0.15uF 10V X7R 20% SMD 0402 125°C Punched Paper T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 154, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±20% 0.15muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos