TDK CGA2B2X5R1H471K050BA

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT: 1x0.5x0.5mm
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X5R1H471K050BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Future Electronics

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download TDK CGA2B2X5R1H471K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
298,972
450,428
450,428
Authorized Distributors
5
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK105BJ471KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 470 pF, ± 10 %, 0402, X5R/B, RoHS
C Series 0402 470 pF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Mlcc,0402,x5R,50V,470Pf,0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
TDK-LambdaC1005X5R1H471K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402
CAP CER 470PF 25V X5R 0201 / 470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDENTMK063BJ471MP-F
MK(STD CLASS2) CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 470pF 25V

Descriptions

Descriptions of TDK CGA2B2X5R1H471K050BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
0402 50V X5R 470pF 10% automotive grade multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 471, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±10% 470pF

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA2B2X5R1H471K050BA.