TDK CGA2B2X5R1C104K050BA

16V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X5R1C104K050BA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+157%

CAD Models

Download TDK CGA2B2X5R1C104K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
366,813
29,402,032
29,402,032
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK105BJ104KVHF
Capacitor, ceramic,0402,16V, x5R,0.1 F,±10% Rohs Compliant: Yes |Taiyo Yuden EMK105BJ104KVHF
TAIYO YUDENEMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
0402 16 V 0.1 uF X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor
Yageo GroupC0402C104K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 10%

Descriptions

Descriptions of TDK CGA2B2X5R1C104K050BA provided by its distributors.

16V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1x0.5x0.5mm
Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85C Low ESR Automotive T/R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 104, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
0402 0.1uF 16V X5R 10% - Multilayer Ceramic Capacitors
CAP, 0.1UF, 16V, X5R, 0402; Capacitance:0.1µF; Voltage(DC):16V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CGA Series; Product Length:1.02mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos