Murata GRM155R61C104KA88J

0402 16 V 0.1 uF X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61C104KA88J.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.20%

CAD Models

Download Murata GRM155R61C104KA88J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
8,967,980
29,335,902
29,335,902
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
Samsung Electro-MechanicsCL05A104KA5NNNC
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R / Multi Layer Ceramic Capacitor (MLCC)
TAIYO YUDENLMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
Samsung Electro-MechanicsCL05A104KP5NNNC
10V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A104KQ5NNNC
6.3V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61C104KA88J provided by its distributors.

0402 16 V 0.1 uF X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.1uF 16V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 1005M/0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 16V 0.1muF ±10% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH