TDK CGA1A2C0G1H060D030BA

50V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1H060D030BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+86.05%

CAD Models

Download TDK CGA1A2C0G1H060D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.003
$ 0.003
Stock
135,510
1,650,396
1,650,396
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0201 6 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
CAP CER 6PF 50V C0G/NP0 0201 / Cap Ceramic 6pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
CAPACITOR CERAMIC 6PF 50V, C0G/NP0, 0.5pF, 0201, FULL REEL
TAIYO YUDENUMK063CG060DTHF
Capacitor, ceramic,0201,50V, c0G,6Pf,0.5Pf Rohs Compliant: Yes |Taiyo Yuden UMK063CG060DTHF
Multilayer Ceramic Capacitor, 6 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric]
CAP CER 6PF 25V C0G/NP0 0201 / 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Descriptions

Descriptions of TDK CGA1A2C0G1H060D030BA provided by its distributors.

50V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0201,c0G,50V,6Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2C0G1H060D030BA
Multilayer Ceramic Chip Capacitors, Capacitance=6pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 060, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos