TDK C0603C0G1E060D030BA

Multilayer Ceramic Capacitor, 6 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric]
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E060D030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E060D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.005
$ 0.005
Stock
98,655
253,048
253,048
Authorized Distributors
2
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 6PF 25V C0G/NP0 0201 / 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.0pF 25volts C0G +/-0.1pF
Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
0201 6 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C060DA3GNNC
Cap Ceramic 6pF 25V C0G 0.5pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of TDK C0603C0G1E060D030BA provided by its distributors.

Multilayer Ceramic Capacitor, 6 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric]
25V 6pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 6pF 25V C0G 0.5pF Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6pF, LxWxT:0.6x0.3x0.3mm
Cap Ceramic 6pF 25V C0G 0.5pF SMD 0201 125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 6, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03
CAPACITOR, 6PF, 25V, C0G/NP0, 0201; Capacitance:6pF; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.5pF; Dielectric Characteristic:C0G / NP0; Product Range:C Series Tdk C0603C0G1E060D030BA; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E060D(030BA)