TDK CGA1A2C0G1E150J030BA

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1E150J030BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
-9.23%

CAD Models

Download TDK CGA1A2C0G1E150J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.004
$ 0.004
Stock
377,642
8,919,314
8,919,314
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 15pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C150J3GACTU
0201 (0603Metric) CERAMIC CAPACITOR SMD Comm C0G 25V 15pF ±5% C0G NP0
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C150JA3GNNC
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
C Series 0201 15 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK063CG150JT-F
Cap, Mlcc, 0201, 25V, C0G, 15Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG150JT-F

Descriptions

Descriptions of TDK CGA1A2C0G1E150J030BA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=15pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 150, TOL: +/-5%, THICKNESS: 0.30 +/-0.03
15pF ¡À5% C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
0201 (0603Metric) CGA 25V 15pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos