Murata GRM0335C1E150JA01D

25V 15pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E150JA01D.

element14 APAC

Datasheet0 pages0 years ago

HQonline

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download Murata GRM0335C1E150JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
8,616,941
9,151,284
9,151,284
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0201 125°C T/R
50V 15pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C150JB5NNNC
50V 15pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 15pF 50V C0G 5% SMD 0402 125°C Paper T/R
Samsung Electro-MechanicsCL21C150JB61PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 15pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM0335C1E150JA01D provided by its distributors.

25V 15pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 15 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603M/0201
Cap Ceramic 15pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, Grm Series, 15 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E150JA01D
CAP, 15PF, 25V, 5%, C0G/NP0, 0201; Capacitance:15pF; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E150JA01D.