
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12041-1-ND | 351 | 1 | Cut Tape | ||||||||
| Avnet | CEU4J2X7R2A332K125AE | 0 | 2K | 5h | ||||||||
| Arrow Electronics | CEU4J2X7R2A332K125AE | 0 | 2K | |||||||||
| Mouser | 810-CEU4J2X7R2A332KE | 1,957 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CEU4J2X7R2A332K125AE | 165,600 | 690 | 3h |
Download datasheets and manufacturer documentation for TDK CEU4J2X7R2A332K125AE.
Download TDK CEU4J2X7R2A332K125AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CEU4J2X7R2A332K125AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CEU4J2X7R2A332K125AE.