Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA4F2X7R2A332K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, 0805

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2X7R2A332K.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Arrow Electronics

CAD Models

Download TDK CGA4F2X7R2A332K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
668,642
833,829
833,829
Authorized Distributors
0
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Related Parts

0805 3300 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C T/R
KYOCERA AVX08051C332KAT2A
100V 3.3nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF X7R 0805 10%
100V 3.3nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7332KD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 3300 pF, ± 10 %, 0805, X7R, RoHS

Descriptions

Descriptions of TDK CGA4F2X7R2A332K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, 0805
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C Automotive
CAP CER 3300PF 100V X7R 0805
0805 (2012Metric) CGA 100V 3300pF ±10% X7R
CGA CHIP CAPACITOR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos