TDK CD45-E2GA332M-VKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA332M-VKA.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-7.93%

CAD Models

Download TDK CD45-E2GA332M-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.152
$ 0.152
Stock
170,780
48,575
48,575
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
11 mm
11 mm
11 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
CAP CER 3300PF 250VAC RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0033uF 250VAC E 20% (9 X 5mm) Radial Disc 5mm 125C Bulk
Cap Ceramic 0.0033uF 300VAC E 20% (9 X 5mm) Radial 7.5mm 125°C Bulk

Descriptions

Descriptions of TDK CD45-E2GA332M-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.0033uF 400VAC/440VAC E 20% (11 X 6mm) Radial Disc 10mm 125C Ammo
Mlcc,e,440/400Vacv,3.3Nf,±20%,10Mm/Ammo Pack |Tdk CD45-E2GA332M-VKA
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=3.3nF, DxT: 11x6mm ,F: 10mm
0.0033uF 440V/400V E 20% Through Hole 10mm Radial - Specialty Ceramic Capacitors
Chip Capacitance (Mlcc) Radial, Disc 3.3nF ±20% 440V E
3.3nF 卤20% X1,Y1 Plugin,P=10mm Safety Capacitors ROHS
SUPPRESSION CAPACITOR, 3300PF, X1/Y1;
3.3nF ¡À20% 440V(AC) 11mm*6mm*15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos