What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C921U332MZVDBA7317

Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5V 20% (9 X 5mm) Radial 10mm 125C Ammo
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C921U332MZVDBA7317.

Farnell

Datasheet16 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago

Master Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-46.13%

CAD Models

Download Yageo Group C921U332MZVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.124
$ 0.124
Stock
182,476
96,262
96,262
Authorized Distributors
6
5
5
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5v, 400 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C921U332MZVDBA7317 provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5V 20% (9 X 5mm) Radial 10mm 125C Ammo
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% Tc, 0.0033Uf, Through Hole Mount
3.3NF 300 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.