TDK CD45-E2GA222M-VKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA222M-VKA.

IHS

Datasheet5 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-7.87%

CAD Models

Download TDK CD45-E2GA222M-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.089
$ 0.089
Stock
661,122
1,496,977
1,496,977
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 7.5mm 125C Bulk
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC E 20% (8 X 5mm) Radial 7.5mm 125C Bulk
Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial 7.5mm 125°C Bulk

Descriptions

Descriptions of TDK CD45-E2GA222M-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 440VAC RADIAL / 2200 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Suppression Cap, 2200Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-E2GA222M-VKA
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=2.2nF, DxT: 9x6mm ,F: 10mm
Cap Ceramic Single Suppression X1/Y1 0.0022uF 400VAC/440VAC E 20% (9 X 6mm) Radial Disc 10mm 125C Tape and Box
SUPPRESSION CAP, 2200PF, CLASS X1/Y1; Available until stocks are exhausted Alternative available
Safety Capacitors CAP_D9X6MM_TM 2.2nF ±20% 440V
2.2nF 卤20% X1,Y1 Plugin,P=10mm Safety Capacitors ROHS
Radial Disc CD 440VAC 2200pF ±20% E
2.2nF ¡À20% 440V(AC) 9mm*6mm*13mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos