TDK CD45-E2GA152M-NKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA152M-NKA.

IHS

Datasheet5 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download TDK CD45-E2GA152M-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.086
$ 0.086
Stock
38,846
58,422
58,422
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
8 mm
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount
KY Series 1500 pF 250 V ±20% X1/Y2 LS=7.5 mm Ceramic Disc Capacitor
Cap Ceramic Suppression X1/Y1 0.0015uF 250VAC E 20%( 8 X 7mm) Radial Disc 10mm 125C Bulk

Descriptions

Descriptions of TDK CD45-E2GA152M-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount
Mlcc,e,440/400Vacv,1.5Nf,±20%,10Mm/Bulk Rohs Compliant: Yes |Tdk CD45-E2GA152M-NKA
Cap Ceramic Single Suppression X1/Y1 0.0015uF 400VAC/440VAC E 20% (8 X 6mm) Radial Disc 10mm 125C Bulk
CD45 Series Ø 8 x 6 mm LS=10 mm 1500 pF 440 VAC Radial Ceramic Disc Capacitor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos