Yageo Group C901U152MYVDBA7317

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U152MYVDBA7317.

IHS

Datasheet16 pages3 years ago

Newark

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Yageo Group C901U152MYVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.134
$ 0.134
Stock
5,378
43,578
43,578
Authorized Distributors
3
4
4
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C901U152MYVDBA7317 provided by its distributors.

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% Tc, 0.0015Uf, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0015uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial Disc 10mm 125C Ammo
CAP, 1500PF, 400VAC, 20%, Y5V; Capacitance: 1500pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 400V; Voltage Rating Y: 250V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.