TDK CD45-E2GA102M-VKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-E2GA102M-VKA.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-16.89%

CAD Models

Download TDK CD45-E2GA102M-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.085
$ 0.085
Stock
377,728
133,571
133,571
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Yageo GroupC317C102M1U5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC E 20% (6.5 X 5mm) Radial 7.5mm 125C Bulk

Descriptions

Descriptions of TDK CD45-E2GA102M-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.001uF 400VAC/440VAC E 20% (7 X 6mm) Radial Disc 10mm 125C Ammo
Suppression Cap, 1000Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-E2GA102M-VKA
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=1nF, DxT: 7x6mm ,F: 10mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD45E2GA102MVKA