TDK CC45SL3DD151JYNNA

Radial Disc CERAMIC CAPACITOR CC45 2000V 2kV 150pF ±5% SL
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3DD151JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-1.11%

CAD Models

Download TDK CC45SL3DD151JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.118
$ 0.118
Stock
52,755
26,563
26,563
Authorized Distributors
6
4
4
Capacitance
150 pF
150 pF
150 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
-
-
Height
8.5 mm
8.5 mm
8.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C151J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G 5% LS=2.54mm
Cap Ceramic 150pF 50V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 150pF 50V C0G 5% Radial 2.5mm 125C Bulk
Cap Ceramic 150pF 100V C0G 5% Radial 5mm 125C Automotive Bulk
卤5% 100V 150pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 150pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK CC45SL3DD151JYNNA provided by its distributors.

Radial Disc CERAMIC CAPACITOR CC45 2000V 2kV 150pF ±5% SL
CAPACITOR, CERAMIC DISC, 150PF, 2KV, RAD; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00015uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=150pF, DxT: 8.5x5mm ,F: 5mm
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3DD151JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 150PF, 2KV, 径向引线;
150pF ¡À5% 2KV 8.5mm*5mm*12.5mm
TDK CC45SL3DD151JYNNA セラミックコンデンサ

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos