
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CC45SL3DD101JYVNA | 1,000 | 1K | |||||||||
| Verical | CC45SL3DD101JYVNA | 1,000 | 1K | |||||||||
| DigiKey | 445-CC45SL3DD101JYVNACT-ND | 5,154 | 1 | Cut Tape | ||||||||
| TME | CC45SL3DD101JYVNA | 0 | 2K | 13h | ||||||||
| TTI Europe | CC45SL3DD101JYVNA | 4,000 | 1K | Ammo Pack | 3h |
Download TDK CC45SL3DD101JYVNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CC45SL3DD101JYVNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: