TDK CC45SL3DD101JYNNA

CAP CER 100PF 2KV SL RADIAL / 100 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3DD101JYNNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
-2.52%

CAD Models

Download TDK CC45SL3DD101JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.095
$ 0.095
Stock
501,247
169,297
169,297
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
-
-
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
Cap Ceramic 100pF 2000V SL 5% (7 X 5mm) Radial 5mm 125C Bulk
KYOCERA AVXSR151A101JAA
Capacitor, Ceramic; 100pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I
Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125C Bulk
±5% 50V 100pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK CC45SL3DD101JYNNA provided by its distributors.

CAP CER 100PF 2KV SL RADIAL / 100 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
CAPACITOR, CERAMIC DISC, 100PF, 2KV, RAD; Available until stocks are exhausted Alternative available
Cap Ceramic 100pF 2000V SL 5%( 7.5 X 5mm) Radial Disc 5mm 125C Bulk
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=100pF, DxT: 7.5x5mm ,F: 5mm
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
Specialty Ceramic Capacitors 100pF 2000V SL 5%
CC45SL3DD101JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
100pF ¡À5% 2KV 7.5mm*5mm*11.5mm
TDK CC45SL3DD101JYNNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos