TDK CC45SL3AD560JYGNA

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 56pF
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD560JYGNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-0.01%

CAD Models

Download TDK CC45SL3AD560JYGNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.081
$ 0.081
Stock
47,195
52,397
52,397
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD560JYGNA provided by its distributors.

CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 56pF
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=56pF, DxT: 5.5x5mm ,F: 5mm
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000056uF, Through Hole Mount
CAP CERAMIC DISK RDL LONG LEADS
Capacitor, 56PF, SL, 1KV, RADIAL;
CC45SL3AD560JYGNA / SBU: MID VOLTAGE / (BULK, LONG LEAD KINK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos