
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-4528-1-ND | 926 | 1 | Cut Tape | ||||||||
| Arrow Electronics | C5750X7R2E334M160KA | 3,000 | 1K | |||||||||
| Avnet | C5750X7R2E334M160KA | 0 | 1K | 22h | ||||||||
| Microchip USA | C5750X7R2E334M160KA | 1,410 | 3K | 14h | ||||||||
| Worldway Electronics | C5750X7R2E334M160KA | 25,499 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK C5750X7R2E334M160KA.
Download TDK C5750X7R2E334M160KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C5750X7R2E334M160KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C5750X7R2E334M160KA.