TDK C5750X7R1E156M280KM

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC, 2220, X7R, 25V, 15uF, 2.8mm
$ 0.631
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R1E156M280KM.

IHS

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-50.40%

CAD Models

Download TDK C5750X7R1E156M280KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.69
Stock
33,283
41,295
Authorized Distributors
3
4
Capacitance
15 µF
15 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
2.8 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 15 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C5750X7R1E156M280KM provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,2220,X7R,25V,15uF,2.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:5.7x5x2.8mm
EIA CASE SIZE: 2220, VOLTAGE: 25, CAP VALUE: 15000000, TOL: +/-20%, THICKNESS: 2.80 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos