TDK C5750JB1E226M250KA

Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT: 5.7x5x2.5mm
$ 1.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750JB1E226M250KA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C5750JB1E226M250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22uF X5R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
TAIYO YUDENTMK325B7226MM-TR
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C5750JB1E226M250KA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:5.7x5x2.5mm
CAP CER 22UF 25V JB 2220 / 22 µF ±20% 25V Ceramic Capacitor JB 2220 (5750 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 2220
Mlcc,2220,jb,25V,22Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750JB1E226M250KA
EIA CASE SIZE: 2220, VOLTAGE: 25, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 22uF 25V JB 20% Pad SMD 2220 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos