Murata GRM32ER61E226ME15L

1210 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.627
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61E226ME15L.

element14 APAC

Datasheet1 page19 years ago

Farnell

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-6.83%

CAD Models

Download Murata GRM32ER61E226ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.209
$ 0.209
Stock
1,253,386
906,539
906,539
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENTMK325BJ226MM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 22 uF, ± 20 %, 1210, X5R, RoHS
CAP CER 22UF 25V X5R 1210 / 22 μF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDENJMK325BJ226MM-T
1210 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK325BJ226MM-T
16V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A226MOJNNNE
16V 22uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER61E226ME15L provided by its distributors.

1210 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3225M/1210
Cap Ceramic 22uF 25V X5R 20% Pad SMD 1210 85C T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 25V 22muF ±20% X5R
Chip Capacitor (MLCC) 1210 22µF ±20% 25V X5R
Ceramic Capacitor 22uF, 25VDC, 1210, ±20 %
Cap, 22Μf, 25V, 20%, X5R, 1210, Reel; Capacitance:22Μf; Voltage Rating:25V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM32ER61E226ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61E226ME15L.