TDK C4532Y5V1A107ZT

Multilayer Ceramic Capacitor, 100 uF, 10 V, -20%, +80%, Y5V, 1812 [4532 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532Y5V1A107ZT.

_legacy Avnet

Datasheet72 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.342
Stock
38,186
165,986
Authorized Distributors
0
1
Capacitance
100 µF
100 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK C4532Y5V1A107ZT provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 10 V, -20%, +80%, Y5V, 1812 [4532 Metric]
Cap Ceramic 100uF 10V Y5V -20% to 80% SMD 1812 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos