TDK C4532Y5V1A107Z

Ceramic Capacitor, 100UF, 10V, Y5V, +80, -20%, 1812, Full Reel
$ 1.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532Y5V1A107Z.

IHS

Datasheet29 pages24 years ago

Newark

element14

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C4532Y5V1A107Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-30
LTD Date2013-12-31

Descriptions

Descriptions of TDK C4532Y5V1A107Z provided by its distributors.

CERAMIC CAPACITOR, 100UF, 10V, Y5V, +80,-20%, 1812, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1812
Cap Ceramic 100uF 10V Y5V -20% to 80% SMD 1812 85°C
Multilayer Ceramic Chip Capacitor<CA
CAPACITOR CERAMIC, 100UF, 10V, Y5V, 4532
CAPACITOR CERAMIC, 100UF, 10V, Y5V, 1812; Dielectric Characteristic:Y5V; Capacitance:100µF; Capacitance Tolerance:+80, -20%; Voltage Rating:10V; Capacitor Case Style:1812; No. of Pins:2; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532Y5V1A107Z.