TDK C4532X7R2J104K

Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125C T/R
$ 0.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2J104K.

_legacy Avnet

Datasheet17 pages24 years ago

element14

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupC1812V104KCRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812W104KCRACTU
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125C T/R
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
Yageo GroupC1812C104KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10%
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R2J104K provided by its distributors.

Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125C T/R
CERAMIC CAPACITOR ceramic capacitor 630V 100nF 10% 15% ppm/C
CAPACITOR CERAMIC, 0.1UF, 230V, X7R, 1812; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Temperature Coefficient:± 15%; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos