Yageo Group C1812W104KCRACTU

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125C T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812W104KCRACTU.

IHS

Datasheet23 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-72.52%

CAD Models

Download Yageo Group C1812W104KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.354
$ 0.354
Stock
7,527
326,436
326,436
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Yageo GroupC1812V104KCRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812C104KBRACTU
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125°C Low ESR Automotive Medical T/R
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812W104KCRACTU provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
1812 (4532Metric) ArcShield SMD Comm X7R HV 500V 0.1muF ±10% X7R
Cap, 0.1Μf, 500V, 10%, X7R, 1812; Capacitance:0.1Μf; Voltage Rating:500V; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Arcshield™ W Series Ft-Cap; Rohs Compliant: Yes |Kemet C1812W104KCRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812W104KCRACTU.