TDK C4532X7R1H105M160KA

50V 1uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1H105M160KA.

IHS

Datasheet57 pages3 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download TDK C4532X7R1H105M160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.313
Stock
21,832
48,204
Authorized Distributors
3
5
Capacitance
1 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX18125C105MAT2A
1812 1 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1210 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 50V X7R 20% Pad SMD 0805 Soft Termination 125C Automotive T/R
KYOCERA AVX12065C105M4Z2A
1206 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 1UF 50V X7R 1206 / 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
50V 1uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R1H105M160KA provided by its distributors.

50V 1uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812
Cap Ceramic 1uF 50V X7R 20% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Capacitor Ceramic, 1Uf, 50V, X7R, 20%, 1812, Full Reel; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C4532X7R1H105M160KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1H105M160KA.