TDK C4532X7R1C106K230KM

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812
$ 0.305
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1C106K230KM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C4532X7R1C106K230KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

1210 10 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Tol HIGH CV

Descriptions

Descriptions of TDK C4532X7R1C106K230KM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 16, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Capacitor Ceramic, 10Uf, 16V, X7R, 10%, 1812; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X7R1C106K230KM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos