KYOCERA AVX 1206YC106KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Tol HIGH CV
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206YC106KAT2A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages13 years ago
Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

HQonline

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
-47.57%

CAD Models

Download KYOCERA AVX 1206YC106KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, C3216X7R1C106K160AC
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316AB7106KLHT
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316AB7106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16V X7R +/-10% 1206 Gen Purp

Descriptions

Descriptions of KYOCERA AVX 1206YC106KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% Tol HIGH CV
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125C T/R
1206 (3216Metric) ceramic capacitor 16V 10muF ±10% X7R
X7R Dielectric General Specifications | CAP CER 10UF 16V X7R 1206
CAPACITOR;CERAMIC;CAP 10 UF;TOL 10%;SMT;VOL-RTG 16V;X7R;TR
CAP, 10µF, 16V, 10%, X7R, 1206, REEL
Ceramic Capacitors; 1206YC106KAT2A; AVX; 10 µF; 0603; 16 V; 2.29 mm
Ceramic Capacitor, 10Uf, 16V, X7R, 10%, 1206; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance:10 F; Voltage Rating:16V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:-; Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 1206YC106KAT2A.
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.8

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206YC106KAT2A.