TDK C4532X5R1A107M280KC

10V 100uF X5R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X5R1A107M280KC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
+2.03%

CAD Models

Download TDK C4532X5R1A107M280KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325BJ107MM-T
10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325ABJ107MMHT
CAP CER 100UF 10V X5R 1210 / 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Samsung Electro-MechanicsCL32A107MPVNNNE
10V 100uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C107M8PACTU
3225 C 100UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X5R DIELEC, +/-20%
Yageo GroupC1210C107M9PACTU
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210

Descriptions

Descriptions of TDK C4532X5R1A107M280KC provided by its distributors.

10V 100uF X5R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 100 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=100μF, LxWxT:4.5x3.2x2.8mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812
EIA CASE SIZE: 1812, VOLTAGE: 10, CAP VALUE: 100000000, TOL: +/-20%, THICKNESS: 2.80 ± 0.30
Cap Ceramic 100uF 10V X5R 20% Pad SMD 1812 85C Low ESR T/R
Cap 100Uf 10Vdc X5R 20% Smd 1812 Rohs Compliant: Yes
Capacitance uF = 100 / Rated Voltage V = 10 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X5R1A107M(280KC)
  • C4532X5R1A107M280KC.