Murata GRM32ER61A107ME20L

10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A107ME20L.

element14 APAC

Datasheet1 page9 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-10.29%

CAD Models

Download Murata GRM32ER61A107ME20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.427
$ 0.427
Stock
5,439,926
2,861,590
2,861,590
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK325BJ107MM-T
10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A107MPVNNNE
10V 100uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
TAIYO YUDENJMK325BJ107MM-T
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210
TAIYO YUDENJMK325ABJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3V X5R +/-20% 1210 HiCV

Descriptions

Descriptions of Murata GRM32ER61A107ME20L provided by its distributors.

10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 100 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 100UF 10V X5R 1210 / Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 3225M/1210
Chip Capacitor (MLCC) 1210 100μF ±20% 10V X5R
Ceramic Capacitor 100uF, 10VDC, 1210, ±20 %
CAP, 100µF, 10V, 20%, X5R, 1210; Capacitance:100µF; Voltage Rating:10V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%;
Cap, 100Μf, 10V, 20%, X5R, 1210; Capacitance:100Μf; Voltage Rating:10V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER61A107ME20L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61A107ME20L.