TDK C4520X7R3D102M130KE

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
$ 0.339
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4520X7R3D102M130KE.

IHS

Datasheet19 pages3 years ago

TDK

CAD Models

Download TDK C4520X7R3D102M130KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.19
$ 0.19
Stock
24,718
23,481
23,481
Authorized Distributors
2
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
20 %
20 %
20 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-03-28
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1808C102MGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1808 0.2
2kV 1nF X7R 卤20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808WC102MAT1A
Cap Ceramic 0.001uF 2500V X7R 20% SMD 1808 125°C T/R
KYOCERA AVX1808GC102MAT2A
1808 1 nF 2000 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808GC102MAT3A
Cap Ceramic 0.001uF 2000V X7R 20% SMD 1808 125°C T/R

Descriptions

Descriptions of TDK C4520X7R3D102M130KE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:4.5x2x1.3mm
EIA CASE SIZE: 1808, VOLTAGE: 2000, CAP VALUE: 102, TOL: +/-20%, THICKNESS: 1.30 ± 015
1808 (4520Metric) C 2kV 1000pF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos