Yageo Group C1808C102MGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1808 0.2
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C102MGRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-3.64%

CAD Models

Download Yageo Group C1808C102MGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.233
Stock
13,764
38,246
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
2 kV
2 kV
Tolerance
20 %
-
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX1808HC102MAZ1A
1808 1 nF 3000 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1808GC102MAT1A
1808 1 nF 2000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1808HC102MAT1A
1808 1 nF 3000 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 1nF X7R 卤20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R 卤20% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808

Descriptions

Descriptions of Yageo Group C1808C102MGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 1nF X7R 1808 0.2
Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125C Low ESR Medical T/R
Capacitor, ceramic,1Nf,2Kvdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C102MGRACTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
ceramic capacitor 2.5kV 1nF 20% -/+15ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C102MGRACTU.