TDK C4520C0G3F100F085KA

3kV 10pF C0G 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4520C0G3F100F085KA.

IHS

Datasheet10 pages4 years ago

TDK

Newark

TME

element14 APAC

Inventory History

3 month trend:
-9.52%

CAD Models

Download TDK C4520C0G3F100F085KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.282
Stock
65,383
28,197
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
1 %
1 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-09-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 10pF 3.15KV C0G 5%
KYOCERA AVX08051A100FAT2A
0805 10 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025U100FAT2A
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0402 125C Ultra Low ESR T/R
Yageo GroupC0603C100F5GACTU
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 10pF ±1% C0G NP0
KYOCERA AVX06031A100FAT2A
0603 10 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Descriptions

Descriptions of TDK C4520C0G3F100F085KA provided by its distributors.

3kV 10pF C0G 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1808 10 pF 3 kV ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=10pF, LxWxT:4.5x2x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808
EIA CASE SIZE: 1808, VOLTAGE: 3000, CAP VALUE: 10, TOL: +/-1%, THICKNESS: 0.85 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4520C0G3F100F(085KA)