TDK C3225X7S1H106M250AE

50V 10uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.545
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7S1H106M250AE.

IHS

Datasheet19 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-26.40%

CAD Models

Download TDK C3225X7S1H106M250AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.158
$ 0.158
Stock
253,346
4,260,729
4,260,729
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 10uF X7S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106MM-T
50V 10uF X7S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7S

Descriptions

Descriptions of TDK C3225X7S1H106M250AE provided by its distributors.

50V 10uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 10 uF 50 V ±20% Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 10uF 50V X7S 20% Pad SMD 1210 125C T/R
CAP, MLCC, 10UF, 50V, X7S, 1210; Capacitance:10µF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:C Series; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7S1H106M(250AE)
  • C3225X7S1H106M250AE.