TDK C3225X7R1C475K250AM

16V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.177
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R1C475K250AM.

Upverter

Technical Drawing37 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
-1.13%

CAD Models

Download TDK C3225X7R1C475K250AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.179
Stock
34,094
2,804
Authorized Distributors
4
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-18
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL32B475KBUYNNE
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B475KBJNFNE
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325B7475KMHT
Cap ,mlcc ,1210,50V ,x7R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK325B7475KMHT
25V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325B7475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 20 %, 1210, X7R, RoHS
Samsung Electro-MechanicsCL32B475KBJVPNE
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7R1C475K250AM provided by its distributors.

16V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1210 125C T/R
CAPACITOR CERAMIC, 4.7UF, 16V, X7R, 10%, 1210, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 16, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos