TDK C3216X7R2A474K160AE

100V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2A474K160AE.

IHS

Datasheet19 pages3 years ago

TDK

element14 APAC

Inventory History

3 month trend:
-45.32%

CAD Models

Download TDK C3216X7R2A474K160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.09
$ 0.09
Stock
31,892
3,056,653
3,056,653
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHMK316B7474KL-T
CAP CER 0.47UF 100V X7R 1206 / 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
100V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C474K1RACTU
100V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.47uF 100volt X7R +/-10% Hi Rel
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
KYOCERA AVX12061C474KAT2A
CAP CER 0.47UF 100V X7R 1206 / 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of TDK C3216X7R2A474K160AE provided by its distributors.

100V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
Mlcc,1206,x7R,100V,0.47Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R2A474K160AE
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 1.60 +0.30, -0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos