TDK C3216X7R1E225M160AE

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
$ 0.108
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R1E225M160AE.

IHS

Datasheet19 pages3 years ago

TDK

Inventory History

3 month trend:
-0.18%

CAD Models

Download TDK C3216X7R1E225M160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.088
$ 0.088
Stock
79,980
107,744
107,744
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-02-18
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1206C225M4VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 2.2uF Y5V 20%
TAIYO YUDENEMK316B7225ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 20 %, 1206, X7R, RoHS
TAIYO YUDENEMK316BJ225MD-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 20 %, 1206, X5R/B, RoHS
TAIYO YUDENUMK316B7225MD-T
Cap, Mlcc, 1206, 50V, X7R, 2.2Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK316B7225MD-T
25V 2.2uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 1206 125C T/R

Descriptions

Descriptions of TDK C3216X7R1E225M160AE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Mlcc,1206,x7R,25V,2.2Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R1E225M160AE
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:3.2x1.6x1.6mm
2.2¦ÌF ¡À20% X7R 25V 1206 3.2mm*1.6mm*1.6mm
1206 (3216Metric) C 25V 2.2muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos