TAIYO YUDEN EMK316B7225ML-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 20 %, 1206, X7R, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK316B7225ML-T.

IHS

Datasheet3 pages4 years ago

Newark

Master Electronics

Taiyo Yuden SCT

Electro Sonic

Inventory History

3 month trend:
+600%

CAD Models

Download TAIYO YUDEN EMK316B7225ML-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
344,802
10,981
10,981
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-10
LTD Date2021-07-10

Related Parts

Cap Ceramic 2.2uF 16V X7R 20% Pad SMD 1206 125C T/R
C Series 1206 2.2 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 2.2uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B225KOHNNNE
16V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316BJ225KL-T
16V 2.2uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C225K4RACTU
1206 2.2UF CERAMIC MULTILAYER CAPACITOR, 16VDC, 125DEGC, X7R DIELEC, +/-10% SMD

Descriptions

Descriptions of TAIYO YUDEN EMK316B7225ML-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 20 %, 1206, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 16V X7R 20% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
CAP MLCC 1206 16V X7R 2.2uF 20
CAPACITOR CERAMIC, 2.2UF, 16V, X7R, 20%,
CAPACITOR CERAMIC, 2.2UF, 16V, X7R, 1206; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:16V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE EMK316 B7225ML-T
  • CEEMK316B7225ML-T
  • EMK316B7225ML-T.